Brady Red Polyester Pipe Marking Tape, Dim. W 25mm x L 33 m
- RS Stock No.:
- 277-3488
- Distrelec Article No.:
- 303-74-436
- Mfr. Part No.:
- 275202
- Manufacturer:
- Brady
Subtotal (1 unit)*
MYR300.12
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR300.12 |
*price indicative
- RS Stock No.:
- 277-3488
- Distrelec Article No.:
- 303-74-436
- Mfr. Part No.:
- 275202
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Pipe Marking Tape | |
| Background Colour | Red | |
| Width | 25mm | |
| Material | Polyester | |
| Length | 33m | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Pipe Marking Tape | ||
Background Colour Red | ||
Width 25mm | ||
Material Polyester | ||
Length 33m | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals CSA, UL | ||
Non Compliant
- COO (Country of Origin):
- BE
The Brady Pipe Banding Tape is made from B8423 polyester material. The B8423 for general purpose label and rating plate applications that utilize high quality and density alphanumeric, barcodes and graphics. B8423 can also be used for solar panel identification. B8423 is also used as post process label on printed circuit boards.
Pipe and valve marking
Improve operational efficiency
360 degree visibility to improve safety
Solid colour pipe banding tape provides 360 degree visibility to improve safety and operational efficiency
Related links
- Brady Green Polyester Pipe Marking Tape, Dim. W 25mm x L 33 m
- Brady Brown Polyester Pipe Marking Tape, Dim. W 25mm x L 33 m
- Brady Black Polyester Pipe Marking Tape, Dim. W 25mm x L 33 m
- Brady White Polyester Pipe Marking Tape, Dim. W 25mm x L 33 m
- Brady Purple Polyester Pipe Marking Tape, Dim. W 25mm x L 33 m
- Brady Orange Polyester Pipe Marking Tape, Dim. W 25mm x L 33 m
- Brady Blue Polyester Pipe Marking Tape, Dim. W 25mm x L 33 m
- Brady Yellow Polyester Pipe Marking Tape, Dim. W 25mm x L 33 m
