Prosiflex Fibreglass Insulator Cover, 200 mm dia. x 400 μm x 300 mm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR604.76

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR604.76

*price indicative

RS Stock No.:
727-768
Mfr. Part No.:
MCBI060CM25050
Manufacturer:
Prosiflex
Find similar products by selecting one or more attributes.
Select all

Brand

Prosiflex

Pipe Diameter

200mm

Product Type

Insulator Cover

Length

300mm

Material

Fibreglass

Thermal Conductivity

0.058W/mK

Wall Thickness

400μm

Colour

Grey

Standards/Approvals

EN 13501-1

COO (Country of Origin):
FR
The Prosiflex Insulating Covers for Valves is a Compact and efficient power module designed for industrial and electronic applications. It integrates Advanced semiconductor technology to deliver reliable performance in demanding environments. The module is engineered to optimize energy conversion while maintaining durability and safety standards.

Operating temperature range from -10 °C to +140 °C with short-term peaks up to +145 °C

Double-stitched assembly using Kevlar thread for enhanced strength

Fire-rated fabric compliant with M0 NF P 92-503 standard

Thermal resistance values from 1.58 to 1.03 m².K/W across 50 °C to 150 °C

Cover fastening system with straps and buckles for secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy