Prosiflex Silicone Coated Fibreglass Cloth Insulator Cover, 200 mm dia. x 400 μm x 300 mm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR604.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR604.22

*price indicative

RS Stock No.:
727-758
Mfr. Part No.:
MCSI060MV20050
Manufacturer:
Prosiflex
Find similar products by selecting one or more attributes.
Select all

Brand

Prosiflex

Pipe Diameter

200mm

Product Type

Insulator Cover

Length

300mm

Material

Silicone Coated Fibreglass Cloth

Thermal Conductivity

0.04W/mK

Wall Thickness

400μm

Colour

Grey

Standards/Approvals

EN 13501-1

COO (Country of Origin):
FR
The Prosiflex Insulating Covers for Valves is a Compact solid-state relay module designed for efficient switching in industrial and automation applications. It provides reliable performance by isolating control signals from high-power loads, ensuring safety and durability in demanding environments. With its modular design, it is well-suited for integration into control panels and systems where space-saving and robust operation are essential.

Load current rating of 60 A

Control voltage input of 120 V AC

Output voltage range of 24 to 600 V AC

Compact modular design for panel integration

Solid state relay technology for reliable switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy