Prosiflex Fibreglass Pipe Insulation, 131 mm dia. x 400 μm x 100 mm
- RS Stock No.:
- 727-750
- Mfr. Part No.:
- MCSI060MV13110
- Manufacturer:
- Prosiflex
N
This image is representative of the product range
Subtotal (1 unit)*
MYR121.62
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR121.62 |
*price indicative
- RS Stock No.:
- 727-750
- Mfr. Part No.:
- MCSI060MV13110
- Manufacturer:
- Prosiflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosiflex | |
| Pipe Diameter | 131mm | |
| Product Type | Pipe Insulation | |
| Length | 100mm | |
| Material | Fibreglass | |
| Thermal Conductivity | 0.04W/mK | |
| Wall Thickness | 400μm | |
| Colour | Grey | |
| Standards/Approvals | EN 14303 | |
| Select all | ||
|---|---|---|
Brand Prosiflex | ||
Pipe Diameter 131mm | ||
Product Type Pipe Insulation | ||
Length 100mm | ||
Material Fibreglass | ||
Thermal Conductivity 0.04W/mK | ||
Wall Thickness 400μm | ||
Colour Grey | ||
Standards/Approvals EN 14303 | ||
- COO (Country of Origin):
- FR
The Prosiflex Insulating Covers for Valves is a Compact solid-state relay module designed for efficient switching in industrial and automation applications. It provides reliable performance by isolating control signals from high-power loads, ensuring safety and durability in demanding environments. With its modular design, it is well-suited for integration into control panels and systems where space-saving and robust operation are essential.
Load current rating of 60 A
Control voltage input of 120 V AC
Output voltage range of 24 to 600 V AC
Compact modular design for panel integration
Solid state relay technology for reliable switching
Related links
- Prosiflex Fibreglass Pipe Insulation, 120 mm dia. x 0.4 mm x 100 mm
- Prosiflex Fibreglass Pipe Insulation, 80 mm dia. x 0.4 mm x 230 mm
- Prosiflex Fibreglass Pipe Insulation, 150 mm dia. x 0.4 mm x 300 mm
- Prosiflex Fibreglass Pipe Insulation, 125 mm dia. x 0.4 mm x 250 mm
- Prosiflex Fibreglass Pipe Insulation, 250 mm dia. x 0.4 mm x 120 mm
- Prosiflex Fibreglass Insulator Cover, 200 mm dia. x 0.4 mm x 300 mm
- Prosiflex Fibreglass Insulator Cover, 32 mm dia. x 0.4 mm x 100 mm
- Prosiflex Fibreglass Insulator Cover, 125 mm dia. x 0.4 mm x 250 mm
