CK 115mm End Cutter End Nipper Hard Wire 0.5 mm, Medium Hard Wire 1.2 mm, Soft Wire 1.6 mm

Subtotal (1 unit)*

MYR388.90

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR388.90

*price indicative

RS Stock No.:
275-5300
Distrelec Article No.:
180-46-261
Mfr. Part No.:
T3776F
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Cutting Capacity

Hard Wire 0.5 mm, Medium Hard Wire 1.2 mm, Soft Wire 1.6 mm

Product Type

End Nipper

Overall Length

115mm

Pincer Type

End Cutter

Handle Material

Polyvinyl Chloride

Jaw Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK top cutter special made from alloy steel, drop forged, hardened and tempered for exceptional strength and durability. The precision box joint construction for permanent, adjustment free jaw alignment. It has induction hardened jaws for outstanding

Spot welded double leaf springs for consistent, repetitive action

PVC handles for comfort & grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy