CK 115mm End Cutter End Nipper Medium Hard Wire 1.6 mm, Soft Wire 2 mm
- RS Stock No.:
- 275-5298
- Distrelec Article No.:
- 300-60-416
- Mfr. Part No.:
- T3776DEF 115
- Manufacturer:
- CK
Subtotal (1 unit)*
MYR565.07
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR565.07 |
*price indicative
- RS Stock No.:
- 275-5298
- Distrelec Article No.:
- 300-60-416
- Mfr. Part No.:
- T3776DEF 115
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | End Nipper | |
| Cutting Capacity | Medium Hard Wire 1.6 mm, Soft Wire 2 mm | |
| Overall Length | 115mm | |
| Pincer Type | End Cutter | |
| Handle Material | Ergonomic | |
| Jaw Material | Steel | |
| Standards/Approvals | IEC 61340 5.1 and IEC 61340 5.5 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type End Nipper | ||
Cutting Capacity Medium Hard Wire 1.6 mm, Soft Wire 2 mm | ||
Overall Length 115mm | ||
Pincer Type End Cutter | ||
Handle Material Ergonomic | ||
Jaw Material Steel | ||
Standards/Approvals IEC 61340 5.1 and IEC 61340 5.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK SensoPlus ESD top cutter special made from alloy steel, drop forged, hardened and tempered for exceptional strength and durability. The precision box joint construction for permanent, adjustment free jaw alignment. It has induction hardened jaws fo
Fully ESD compliant
Ergonomically designed dual component handles
Related links
- CK 115mm End Cutter End Nipper Hard Wire 0.5 mm Soft Wire 1.6 mm
- CK 130mm End Cutter End Nipper Medium Hard Wire 1.6 mm, Soft Wire 2 mm
- CK 120mm End Cutter End Nipper Hard Wire 0.3 mm Soft Wire 1.6 mm
- CK 110mm End Cutter End Nipper Hard Wire 0.4 mm Soft Wire 1.2 mm
- Knipex 115mm End Cutter End Nipper 1.4 mm
- Knipex 160mm Cutter Medium Hard Wire
- Knipex 180mm Cutter Medium Hard Wire
- Knipex 280mm Cutter Medium Hard Wire
