BETA 160mm End Nipper 1.6 mm

Subtotal (1 unit)*

MYR402.18

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR402.18

*price indicative

RS Stock No.:
233-1351
Mfr. Part No.:
1088MQ 160
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Cutting Capacity

1.6 mm

Product Type

End Nipper

Overall Length

160mm

Handle Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

The BETA end cutting nippers.

Overall length 160mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy