RND, Panel Mount Amber LED Pilot Light, RND 210, 22 mm Cutout, 24V, IP65, Round
- RS Stock No.:
- 805-072
- Mfr. Part No.:
- RND 210-00370
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR3,234.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,234.63 | MYR32.346 |
*price indicative
- RS Stock No.:
- 805-072
- Mfr. Part No.:
- RND 210-00370
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pilot Light | |
| Voltage | 24V | |
| Pilot Light Colour | Amber | |
| Cutout Diameter | 22mm | |
| Series | RND 210 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw Terminal | |
| Current Rating | 20mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | UL 94-V0 | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pilot Light | ||
Voltage 24V | ||
Pilot Light Colour Amber | ||
Cutout Diameter 22mm | ||
Series RND 210 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw Terminal | ||
Current Rating 20mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals UL 94-V0 | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- CN
The RND amber LED indicator provides a reliable Visual alert system, utilising Advanced multi-chip LED technology. This modern solution effectively replaces traditional pilot lights, ensuring low power consumption while delivering a brighter output.
Current rating of 20 mA for efficient power use
Flush-mounted design with a diameter of 22 mm for seamless installation
LED diameter of 29 mm ensures high visibility
