RND, Panel Mount Red LED Pilot Light, RND 210, 22 mm Cutout, 12V, IP65, Round
- RS Stock No.:
- 804-835
- Mfr. Part No.:
- RND 210-00049
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR1,456.87
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,456.87 | MYR14.569 |
*price indicative
- RS Stock No.:
- 804-835
- Mfr. Part No.:
- RND 210-00049
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Voltage | 12V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | RND 210 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw Terminal | |
| Current Rating | 20mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | UL 94-V0 | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RND | ||
Voltage 12V | ||
Product Type Pilot Light | ||
Pilot Light Colour Red | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series RND 210 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw Terminal | ||
Current Rating 20mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals UL 94-V0 | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- CN
The RND LED Indicator serves as a reliable Visual signalling solution, designed for efficient performance and easy installation in various applications.
Utilises multi-chip LED technology for enhanced brightness
Efficient replacement for traditional 22mm pilot lights
Offers up to 400% greater efficiency than standard incandescent indicators
IP65 rating ensures protection against dust and water ingress
Colour-coded screw cover aids in quick identification during installation
