PUI Audio 70 dBA Through Hole External Drive External 12.8 mm Miniature Speaker 17 mm 25V Max
- RS Stock No.:
- 782-457
- Mfr. Part No.:
- AT-1720-TT-R
- Manufacturer:
- PUI Audio
N
Get a bulk buy discount
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
MYR9.69
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR9.69 | - |
| 10 - 24 | MYR8.14 | 15% |
| 25 - 99 | MYR5.05 | 47% |
| 100 - 499 | MYR4.89 | 49% |
| 500 + | MYR4.80 | 50% |
*price indicative
- RS Stock No.:
- 782-457
- Mfr. Part No.:
- AT-1720-TT-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Through Hole | |
| Product Type | Miniature Speaker | |
| Maximum Supply Voltage | 25V | |
| Sound Level | 70dBA | |
| Drive Type | External | |
| Tone Type | External Drive | |
| Standards/Approvals | ROHS | |
| Length | 17mm | |
| Termination Style | PC Pin | |
| Height | 12.8mm | |
| Maximum Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Through Hole | ||
Product Type Miniature Speaker | ||
Maximum Supply Voltage 25V | ||
Sound Level 70dBA | ||
Drive Type External | ||
Tone Type External Drive | ||
Standards/Approvals ROHS | ||
Length 17mm | ||
Termination Style PC Pin | ||
Height 12.8mm | ||
Maximum Frequency 2000Hz | ||
- COO (Country of Origin):
- CN
The PUI Audio transducer is designed to deliver reliable sound performance in various applications, ensuring efficient sound emission and durability. Its innovative design makes it suitable for demanding environments.
Handles a maximum rated current of 3 mA
Capacitance is minimised at 34,000 ± 35% pF
Operates effectively in a temperature range of -20 to +105 °C
Related links
- PUI Audio 90 dBA Surface Mount External Drive External 8 mm Miniature Speaker 18 mm 25V Max
- PUI Audio 78 dBA Surface Mount External Drive External 2.8 mm Miniature Speaker 12 mm 25V Max
- PUI Audio 85 dBA Through Hole External Drive External 6.8 mm Miniature Speaker 22 mm 30V Max
- PUI Audio 70 dBA Surface External 16 mm Piezo Buzzer Transducer 16 mm 1 V Min 25V Max
- PUI Audio 70 dBA Surface External 9 mm Piezo Buzzer Transducer 9 mm 1 V Min 25V Max
- PUI Audio 105 dBA Through Hole External 23.2 mm Piezo Buzzer Transducer 54.6 mm 1 V Min 60V Max
- PUI Audio 85 dBA Through Hole External Piezo Buzzer Transducer 13.5 mm 3 V Min 12 mm 12mm 8V Max
- PUI Audio 70 dBA Surface External Piezo Buzzer Transducer 2 V Min 4V Max
