PUI Audio 90 dBA Surface Mount External Drive External 8 mm Miniature Speaker 18 mm 25V Max
- RS Stock No.:
- 782-454
- Mfr. Part No.:
- SMT-1820-T-12V-R
- Manufacturer:
- PUI Audio
N
Get a bulk buy discount
Add 10 more to save MYR18.90
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR11.65
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | MYR11.65 | - |
| 10 - 24 | MYR9.76 | MYR18.90 |
| 25 - 99 | MYR6.05 | MYR140.00 |
| 100 - 499 | MYR5.89 | MYR576.00 |
| 500 + | MYR5.75 | MYR2,950.00 |
*price indicative
- RS Stock No.:
- 782-454
- Mfr. Part No.:
- SMT-1820-T-12V-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Surface Mount | |
| Product Type | Miniature Speaker | |
| Maximum Supply Voltage | 25V | |
| Sound Level | 90dBA | |
| Drive Type | External | |
| Tone Type | External Drive | |
| Standards/Approvals | ROHS | |
| Length | 18mm | |
| Height | 8mm | |
| Maximum Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Surface Mount | ||
Product Type Miniature Speaker | ||
Maximum Supply Voltage 25V | ||
Sound Level 90dBA | ||
Drive Type External | ||
Tone Type External Drive | ||
Standards/Approvals ROHS | ||
Length 18mm | ||
Height 8mm | ||
Maximum Frequency 2000Hz | ||
- COO (Country of Origin):
- CN
The PUI Audio transducer buzzer delivers exceptional audio performance, designed to meet the requirements of various sound applications with its Compact and efficient build.
90 dB output
Surface mount design for automated assembly
Optimised 2000Hz resonant frequency response
Related links
- PUI Audio 78 dBA Surface Mount External Drive External 2.8 mm Miniature Speaker 12 mm 25V Max
- PUI Audio 70 dBA Through Hole External Drive External 12.8 mm Miniature Speaker 17 mm 25V Max
- PUI Audio 90 dBA Surface External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8mm 4.5V Max
- PUI Audio 70 dBA Surface External 16 mm Piezo Buzzer Transducer 16 mm 1 V Min 25V Max
- PUI Audio 70 dBA Surface External 9 mm Piezo Buzzer Transducer 9 mm 1 V Min 25V Max
- PUI Audio 75 dBA Surface Single Tone Electric Piezo Buzzer Transducer 2.5 mm 1 V Min 13 mm 13mm 25V Max
- PUI Audio 85 dBA Through Hole External Drive External 6.8 mm Miniature Speaker 22 mm 30V Max
- PUI Audio 70 dBA Surface External Piezo Buzzer Transducer 2 V Min 4V Max
