Teng Tools Flexible Pickup Tool Pick Up Tool, 164mm Bi-Material Handle
- RS Stock No.:
- 809-601
- Mfr. Part No.:
- MDA180
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
MYR41.33
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41.33 |
*price indicative
- RS Stock No.:
- 809-601
- Mfr. Part No.:
- MDA180
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Pick Up Tool | |
| Sub Type | Flexible Pickup Tool | |
| Extendable | No | |
| Overall Length | 164mm | |
| Handle Material | Bi-Material | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Pick Up Tool | ||
Sub Type Flexible Pickup Tool | ||
Extendable No | ||
Overall Length 164mm | ||
Handle Material Bi-Material | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools awl straight is a precision tool designed for piercing various materials and creating starter holes for screws, combining functionality with ease of use for professionals.
Straight awl with a round tip ensures accurate piercing
Ergonomically designed bi-material handle provides extended comfort
Lightweight design at 27 grams enhances usability during prolonged use
Includes a hole in the handle for convenient hanging or tethering
Length of 164mm offers optimal reach for diverse applications
Related links
- Teng Tools Flexible Pickup Tool Pick Up Tool, 164mm Bi-Material Handle
- Teng Tools Flexible Pickup Tool Puller, 164mm Bi-Material Handle
- Teng Tools Flexible Pickup Tool Pick Up Tool, 245mm Bi-Material Handle
- Teng Tools Flexible Pickup Tool Puller, 245mm Bi-Material Handle
- BETA Flexible Pickup Tool Pick Up Tool, 500mm Steel
- Teng Tools 275mm Overall, Bi-Material Handle
- Teng Tools 317mm Overall, Bi-Material Handle
- Teng Tools 380mm Overall, Bi-Material Handle
