Extech FL700 pH Meter, 60 °C Max

Subtotal (1 unit)*

MYR1,289.14

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,289.14

*price indicative

RS Stock No.:
288-0309
Mfr. Part No.:
FL700
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

pH Meter

Maximum Temperature Measurement

60°C

Minimum Temperature Measurement

0°C

Temperature Resolution

0.1°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

In EPA Method 340.2

Power Source

Battery

Width

41mm

Model Number

FL700

Length

173mm

Height

36mm

Weight

210g

COO (Country of Origin):
TW
The FLIR Waterproof Fluoride Meter is specifically designed for the quick and accurate measurement of fluoride ions in drinking water and other aqueous samples.

Built-in Automatic Temperature Compensation for accurate readings

Fast response time of less than 1 minute for quick measurements

Small sample volume required for testing (10mL)

Compliance with EPA Method 340.2 for Potentiometric Ion Selective Electrode

Memory storage for up to 25 labeled readings

Waterproof design with IP57 rating for durability

Large LCD display showing fluoride ppm, temperature, and analog bar graph indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy