Phoenix Contact PTSA Series PCB Terminal Block, 11-Contact, 3.5 mm Pitch, PCB, 1 Row

Subtotal (1 pack of 80 units)*

MYR1,115.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
80 +MYR13.945MYR1,115.60

*price indicative

RS Stock No.:
284-0581
Mfr. Part No.:
1985056
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

11

Pitch

3.5mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

PCB

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

24AWG

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

25V

Series

PTSA

Length

12mm

Width

4mm

Depth

16.7mm

Standards/Approvals

RoHS, uULus VDE, WEEE

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block features a time-saving push-in connection, a defined contact force for long-term stability, and an angled connection for multi-row arrangement.

Operational temperature -40 to 85 °C

Connection method push-in spring connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy