Phoenix Contact PTSA Series PCB Terminal Block, 13-Contact, 3.5 mm Pitch, PCB, 1 Row

Subtotal (1 pack of 60 units)*

MYR988.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
60 +MYR16.48MYR988.80

*price indicative

RS Stock No.:
284-0582
Mfr. Part No.:
1985072
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

PCB

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

24AWG

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

25V

Series

PTSA

Length

12mm

Width

47mm

Standards/Approvals

RoHS, WEEE, uULus VDE

Depth

16.7mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact PCB terminal block is engineered with a precise contact force, guaranteeing stable and enduring contact performance over the long term. An angled connection enables multi row arrangement on the PCB.

Time saving push in connection

Tools not required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy