WAGO 2070 Series PCB Terminal Block, 3-Contact, 6.5mm Pitch, Surface Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 pack of 318 units)*

MYR2,061.912

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
318 +MYR6.484MYR2,061.91

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
278-2543
Mfr. Part No.:
2070-543/998-406
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Pitch

6.5mm

Number of Rows

1

Mounting Type

Surface Mount

Gender

Female

Termination Method

Push-In Cage Clamp

Series

2070

COO (Country of Origin):
CH
The WAGO Through Board SMD PCB Terminal Block can accommodating wires with a thickness of 0.75 mm². This terminal block has push in CAGE CLAMP technology. It is packaged in tape and reel format. It is available in a white color.

RoHS compliant
V0 Flammability class per UL94

Related links