NEMIQ TB Series PCB Terminal Block, 3-Contact, 6.5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 349-812
- Distrelec Article No.:
- 303-86-338
- Mfr. Part No.:
- TB-03 0560
- Manufacturer:
- NEMIQ
Get a bulk buy discount
Add 10 more to save MYR10.30
View bulk pricing optionsSubtotal (1 unit)*
MYR13.18
FREE delivery for orders over RM 150.00
In Stock
- 274 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR13.18 | - |
| 10 + | MYR12.15 | MYR10.30 |
*price indicative
- RS Stock No.:
- 349-812
- Distrelec Article No.:
- 303-86-338
- Mfr. Part No.:
- TB-03 0560
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 6.5mm | |
| Current | 4A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Surface | |
| Housing Material | TPE | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Green | |
| Wire Connection Method | Plug-In | |
| Voltage | 60V | |
| Series | TB | |
| Width | 34.1mm | |
| Standards/Approvals | CE, UKCA | |
| Length | 36mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 6.5mm | ||
Current 4A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Surface | ||
Housing Material TPE | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Green | ||
Wire Connection Method Plug-In | ||
Voltage 60V | ||
Series TB | ||
Width 34.1mm | ||
Standards/Approvals CE, UKCA | ||
Length 36mm | ||
- COO (Country of Origin):
- CN
The NEMIQ Terminal block is a 3-pole, screw mount type with a lever. It supports cable sizes from 0.5 to 4.0 mm² (6 mm² solid) and is compatible with AWG 28 to 10.
Mounting method Surface mounted
Material insulation body Thermoplastic
Colour Green
Halogen free
Related links
- NEMIQ TB Series PCB Terminal Block 6.5 mm Pitch 1 Row
- NEMIQ TB Series PCB Terminal Block 6.5 mm Pitch 1 Row
- NEMIQ TB Series PCB Terminal Block 6.5 mm Pitch 1 Row
- NEMIQ TB Series PCB Terminal Block 6.5 mm Pitch 1 Row
- NEMIQ TB Series PCB Terminal Block 6.5 mm Pitch 1 Row
- NEMIQ TB Series PCB Terminal Block 6.5 mm Pitch 1 Row
- NEMIQ TB Series PCB Terminal Block 6.5 mm Pitch 1 Row
- WAGO 2070 Series PCB Terminal Block 6.5 mm Pitch 1 Row
