WAGO 2070 Series PCB Terminal Block, 2-Contact, 6.5mm Pitch, Surface Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 278-2539
- Mfr. Part No.:
- 2070-522/998-406
- Manufacturer:
- WAGO
Subtotal (1 pack of 477 units)*
MYR2,129.805
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 477 + | MYR4.465 | MYR2,129.81 |
*price indicative
- RS Stock No.:
- 278-2539
- Mfr. Part No.:
- 2070-522/998-406
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Pitch | 6.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Method | Push-In Cage Clamp | |
| Series | 2070 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Pitch 6.5mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Method Push-In Cage Clamp | ||
Series 2070 | ||
- COO (Country of Origin):
- CH
The WAGO Through Board SMD PCB Terminal Block can accommodating wires with a thickness of 0.75 mm². This terminal block has push in CAGE CLAMP technology. It is packaged in tape and reel format. It is available in a white color.
RoHS compliant
V0 Flammability class per UL94
V0 Flammability class per UL94
Related links
- WAGO 2070 Series PCB Terminal Block 6.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2070 Series PCB Terminal Block 6.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2070 Series PCB Terminal Block 6.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2070 Series PCB Terminal Block 6.5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 2070 Series PCB Terminal Block 6.5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 2065 Series PCB Terminal Block 6.5mm Pitch 1-Row, Cage Clamp Termination
- NEMIQ TB Series PCB Terminal Block 6.5mm Pitch 1-Row, Screw Termination
- NEMIQ TB Series PCB Terminal Block 6.5mm Pitch 1-Row, Screw Termination

