Phoenix Contact PCB Terminal Block, 2-Contact, 5 mm Pitch, Wave Soldering Mount, 2 Row

Subtotal (1 pack of 50 units)*

MYR235.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR4.70MYR235.00

*price indicative

RS Stock No.:
254-4757
Mfr. Part No.:
1889301
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

5mm

Number of Rows

2

Current

16A

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Wire Connection Method

Push-in

Colour

Green

Voltage

400V

Width

5mm

Depth

29.7mm

Standards/Approvals

CSA, cULus Recognised, EU RoHS

Length

21mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block of nominal current 16 A and rated voltage (III/2) 400 V. It has spring-cage connection. Single module for the custom grouping of different numbers of positions. The latching on the side enables various numbers of positions to be combined.

Nominal current 16 A, rated voltage (III/2) 400 V

Nominal cross section 1.5 mm²

Number of potentials 2, Number of rows 2, Number of positions per row 1

Connection method Spring-cage Connection

Conductor Connection on several levels enables higher contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy