Phoenix Contact PCB Terminal Block, 2-Contact, 5 mm Pitch, Wave Soldering Mount, 2 Row

Subtotal (1 pack of 50 units)*

MYR575.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR575.72MYR11.514

*price indicative

RS Stock No.:
609-794
Mfr. Part No.:
1889288
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5mm

Current

16A

Number of Rows

2

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

45°

Colour

Green

Wire Connection Method

Spring Cage

Voltage

40V

Width

6mm

Length

21mm

Standards/Approvals

cULus Recognised Approval

COO (Country of Origin):
IN
The Phoenix Contact Printed circuit board terminal block is built to deliver optimal reliability and performance in demanding applications. With a nominal current rating of 16 A and a robust rated voltage of up to 400 V, it excels in facilitating secure electrical connections. The innovative spring-cage connection method ensures a dependable and stable contact force, making installation straightforward and efficient. Available in a striking green design, this compact terminal block features a flexible pin layout, allowing for various configurations to suit individual needs.

Flexible pin layout enables multiple configurations for versatile applications

Environmental compliance ensures adherence to RoHS directives

Low flammability rating enhances safety in critical environments

Easy identification with clear colour coding simplifies installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy