Phoenix Contact PCB Connector, 4-Contact, 3.5 mm Pitch, PCB, 1 Row

Subtotal (1 pack of 50 units)*

MYR1,327.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR26.553MYR1,327.65

*price indicative

RS Stock No.:
248-2377
Mfr. Part No.:
1752845
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

4

Pitch

3.5mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

0.25mm²

Mount Type

PCB

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

160V

Depth

7.75mm

Standards/Approvals

RoHS

Length

22.9mm

Width

14.75mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector has nominal cross section of 1.5 mm² and is green in Color. It has nominal current of 8 A and rated voltage (III/2) of 160 V.

Time saving push-in connection, tools not required

Defined contact force ensures that contact remains stable over the long term

Intuitive use through Color coded actuation lever

Operation and conductor connection from one direction enable integration into front of device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy