Phoenix Contact PCB Connector, 4-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 607-124
- Mfr. Part No.:
- 1844002
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,600.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,600.33 | MYR32.007 |
*price indicative
- RS Stock No.:
- 607-124
- Mfr. Part No.:
- 1844002
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB Connector offers an innovative solution for efficient electrical connections in your projects, merging compact design with robust performance. With a nominal cross-section of 1.5 mm² and an elegant green colour, this connector establishes a dependable link for various applications, ensuring longevity and stability. Designed with a push-in spring connection method, it promotes easy installation without the need for special tools, facilitating a quick and user-friendly experience.
Minimalist mounting method offers flexibility in installation options
Environmentally compliant construction aligns with sustainability goals
Compact dimensions allow for space efficient installations in tight configurations
Compatibility with COMBICON systems enhances versatility in connectivity solutions
Related links
- Phoenix Contact PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact PCB Connector 3.5 mm Pitch 1 Row
- Phoenix Contact DFMC Series PCB Connector 3.5 mm Pitch 1708595
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1845086
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact PCB Connector 3.5 mm Pitch, 2 Row
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120414002000
