HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 744-736
- Mfr. Part No.:
- 14020216101000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 300 units)*
MYR1,627.05
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,627.05 | MYR5.424 |
*price indicative
- RS Stock No.:
- 744-736
- Mfr. Part No.:
- 14020216101000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 300V | |
| Length | 10mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 14.9mm | |
| Depth | 20.65mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 300V | ||
Length 10mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Width 14.9mm | ||
Depth 20.65mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,00 TTPV-2 BK is a PCB Terminal Block designed for innovative device connectivity in industrial applications. It efficiently routes power, data, and signals through the side of the device to the PCB, ensuring reliable connections in various environments.
Features & Benefits
PCB Terminal Block provides a Compact solution for connecting multiple wires
Vertical orientation optimises space on the PCB for efficient layout
Push-in-spring-cage termination allows for quick and secure wire connections
Rated current of 12 A supports a wide range of applications
Two contacts enable dual connections for enhanced functionality
Constructed from copper alloy for excellent conductivity and durability
Sn over Ni plating on mating and termination sides ensures corrosion resistance
Made from polyamide and polyphthalamide for high thermal stability
Complies with CE, RoHS, and UL standards for safety and reliability
Suitable for wire sizes from 30 AWG to 12 AWG for versatile use
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for efficient wiring
Integrated into electronics and PCB applications for Compact designs
Applied in electrical distribution systems for power management
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards.
What type of mounting does this product require?
This product requires PCB mounting.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310216102000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310216402000
- HARTING Har-Flexicon Series PCB Terminal Block 5 mm Pitch 14310216201201
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
