HARTING Har Flexicon Series PCB Terminal Block, 5-Contact, 5 mm Pitch, PCB, 1 Row

Subtotal (1 bag of 150 units)*

MYR1,578.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR1,578.75MYR10.525

*price indicative

RS Stock No.:
739-559
Mfr. Part No.:
14020516402000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

13.5A

Minimum Wire Size mm²

0.05mm²

Mount Type

PCB

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Black

Voltage

220V

Depth

12.8mm

Width

8.2mm

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

Length

25mm

COO (Country of Origin):
IT
The HARTING har-flexicon 5,00 TTSH-5 BK 1,5 is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


PCB Terminal Block provides a secure connection for various industrial devices

Rated current of 13.5 A supports robust electrical performance

Horizontal orientation allows for efficient space utilisation on PCBs

Screw termination and reflow soldering termination options enhance installation flexibility

Constructed from copper alloy with Sn over Ni plating for improved conductivity

Housing MADE from polyamide and polyphthalamide ensures durability and thermal resistance

Complies with CE, RoHS, and UL standards for safety and reliability

Compact dimensions of 25 mm length and 12.8 mm depth facilitate integration in tight spaces

Supports wire sizes from 0.05 mm² to 1.5 mm² for versatile connectivity

5 contacts enable multiple connections in a single Block

Applications


Used in industrial automation systems for reliable device connectivity

Suitable for control panels and switchgear assemblies in various industries

Employed in manufacturing and assembly lines for efficient signal routing

Installed in electrical distribution systems to manage power and data flow

Integrated into telecommunications and signal transmission applications

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy