HARTING Har Flexicon Series PCB Terminal Block, 12-Contact, 5 mm Pitch, PCB, 1 Row

This image is representative of the product range

Subtotal (1 bag of 100 units)*

MYR3,124.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR3,124.60MYR31.246

*price indicative

RS Stock No.:
737-176
Mfr. Part No.:
14031216101000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

12

Pitch

5mm

Current

12A

Number of Rows

1

Mount Type

PCB

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

300V

Standards/Approvals

UL 94 V-0

Width

14.9mm

Depth

20.65mm

Length

60mm

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 5,00 TWPV-12 GN is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


PCB Terminal Block provides a Compact solution for connecting multiple wires

Vertical orientation optimises space on the PCB for efficient layout

Push-in-spring-cage termination allows for quick and secure wire connections

Rated current of 12 A supports a wide range of applications

12 contacts enable multiple connections in a single block

Constructed from copper alloy for excellent conductivity and durability

Sn over Ni plating enhances corrosion resistance and ensures reliable mating

Made from polyamide (PA) for high thermal stability and mechanical strength

Complies with CE, RoHS, and UL standards for safety and reliability

Compact dimensions of 60 mm length and 14.9 mm width facilitate easy integration

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

Is this product RoHS and REACH compliant?


Yes, this product complies with RoHS and UKCA standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy