Weidmüller 2787660000 Series PCB Terminal Block, 11-Contact, 7.5 mm Pitch, Push-in, 1 Row

This image is representative of the product range

Subtotal (1 unit)*

MYR2,930.10

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,930.10

*price indicative

RS Stock No.:
688-059
Mfr. Part No.:
2787660000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

11

Pitch

7.5mm

Number of Rows

1

Current

24A

Housing Material

Polyamide

Mount Type

Push-in

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

90°

Colour

Orange

Wire Connection Method

Push-in with Actuator

Voltage

63V

Standards/Approvals

IPC-A-610 "Class 2, REACH, RoHS, UL 1059, DIN VDE 0470, DIN VDE 57 106, IEC

Width

80.5mm

Series

2787660000

Depth

10mm

Length

75mm

COO (Country of Origin):
CN
The Weidmuller 11 pole female PCB Terminal designed for 7.50 mm pitch applications. It features a 90° orientation and utilizes a PUSH IN connection method with an actuator, accommodating wire sizes up to 2.5 mm² (approximately 14 AWG). This Terminal is suitable for industrial applications requiring secure and efficient connections. The Terminal offers a rated voltage of 630 V and a rated current of 24 A according to IEC standards, and 300 V and 20 A according to UL standards.

IP20 protection rated

Can be coded

RoHS compliant

Touch safe protection according to DIN VDE 0470

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy