Weidmüller 2786580000 Series PCB Terminal Block, 7-Contact, 5 mm Pitch, Push-in, 1 Row

This image is representative of the product range

Subtotal (1 unit)*

MYR1,576.95

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,576.95

*price indicative

RS Stock No.:
688-023
Mfr. Part No.:
2786580000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

7

Pitch

5mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Mount Type

Push-in

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

90°

Colour

Orange

Wire Connection Method

Push-in with Actuator

Voltage

63V

Series

2786580000

Width

35.5mm

Standards/Approvals

DIN VDE 0470, DIN VDE 57 106, IEC, IPC-A-610 Class 2, REACH, RoHS, UL 1059

Length

3mm

Depth

10mm

COO (Country of Origin):
CN
The Weidmuller 7 pole female PCB Terminal designed for 5.00 mm pitch applications. It features a 90° orientation and utilizes a PUSH IN connection method with an actuator, accommodating wire sizes up to 2.5 mm² (approximately 14 AWG). This Terminal is suitable for industrial applications requiring secure and efficient connections. The Terminal offers a rated voltage of 400 V and a rated current of 24 A according to IEC standards, and 300 V and 20 A according to UL standards.

IP20 protection rated

Can be coded

RoHS compliant

Touch safe protection according to DIN VDE 0470

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy