Weidmüller 2786550000 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Push-in, 1 Row
- RS Stock No.:
- 688-017
- Mfr. Part No.:
- 2786550000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
MYR901.10
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR901.10 |
*price indicative
- RS Stock No.:
- 688-017
- Mfr. Part No.:
- 2786550000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in with Actuator | |
| Colour | Orange | |
| Voltage | 63V | |
| Length | 15mm | |
| Standards/Approvals | UL 1059, RoHS, REACH, IEC, DIN VDE 57 106, DIN VDE 0470 | |
| Width | 20.5mm | |
| Series | 2786550000 | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in with Actuator | ||
Colour Orange | ||
Voltage 63V | ||
Length 15mm | ||
Standards/Approvals UL 1059, RoHS, REACH, IEC, DIN VDE 57 106, DIN VDE 0470 | ||
Width 20.5mm | ||
Series 2786550000 | ||
Depth 10mm | ||
- COO (Country of Origin):
- CN
The Weidmuller 4 pole female PCB Terminal designed for 5.00 mm pitch applications. It features a 90° orientation and utilizes a PUSH IN connection method with an actuator, accommodating wire sizes up to 2.5 mm² (approximately 14 AWG). This Terminal is suitable for industrial applications requiring secure and efficient connections. The Terminal offers a rated voltage of 400 V and a rated current of 24 A according to IEC standards, and 300 V and 20 A according to UL standards.
IP20 protection rated
Can be coded
RoHS compliant
Touch safe protection according to DIN VDE 0470
Related links
- Weidmüller 2786550000 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row Socket
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1473790000
- Same Sky TB002-500 Series PCB Terminal Block 5 mm Pitch, TB002-500-04BE
- Amphenol Industrial QT04ASF83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial HA0400500000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch, 1 Row
