Phoenix Contact PCB Terminal Block, 3-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-793
- Mfr. Part No.:
- 1703084
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
MYR2,286.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,286.79 | MYR9.147 |
*price indicative
- RS Stock No.:
- 638-793
- Mfr. Part No.:
- 1703084
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 63V | |
| Standards/Approvals | cULus Recognised, VDE | |
| Length | 10.5mm | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 63V | ||
Standards/Approvals cULus Recognised, VDE | ||
Length 10.5mm | ||
Width 2mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block is engineered for robust performance in demanding applications, combining reliability with innovative design. Its push-in spring connection simplifies wiring tasks, eliminating the need for tools and maximising efficiency in assembly. The component boasts a compact structure featuring three positions per row, allowing for optimal use of limited space on printed circuit boards. With an impressive rated voltage of 630 V and a nominal current capacity of 16 A, it is designed to deliver stable electrical connectivity under various conditions. Its durable green housing is not only aesthetically pleasing but also ensures compliance with industry standards, providing long-lasting durability.
Qualified for a comprehensive range of electrical properties for versatility
Designed to withstand extremes in ambient conditions for greater reliability
WEEE/RoHS compliant, promoting eco friendly practices in product manufacturing
Related links
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact GMKDSP 3 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact 5/3 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact GMKDSP 3 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
