Phoenix Contact PTSM Series PCB Terminal Block, 1-Contact, 2.5mm Pitch, Solder Mount, 1-Row, Push In Spring Termination

N

Subtotal (1 pack of 1000 units)*

MYR2,277.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +MYR2,277.22MYR2.277

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
638-405
Mfr. Part No.:
1840035
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Pitch

2.5mm

Number of Rows

1

Mounting Type

Solder Mount

Gender

Female

Termination Method

Push In Spring

Series

PTSM

COO (Country of Origin):
IN
The Phoenix Contact PCB terminal block tailor-made for efficient integration into electronic circuits. Designed with precision and functionality in mind, this component supports a nominal current of 6 A and offers a rated voltage of 160 V. Its innovative push-in spring connection simplifies assembly, allowing for a significantly streamlined soldering process in surface-mounted technology (SMT) applications. Housed in a signal white colour, the terminal block not only ensures aesthetic appeal but also enhances visibility for easy identification on the PCB.

Long term stability ensured by defined contact force
Time saving integration into the SMT soldering process
Manufactured from WEEE/RoHS compliant materials for environmental safety
Achieves excellent performance in a wide range of ambient temperatures

Related links