Phoenix Contact PCB Connector, 10-Contact, 3.5mm Pitch, PCB Mount, 1-Row, Push In Spring Termination

N

Subtotal (1 pack of 50 units)*

MYR3,505.17

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,505.17MYR70.103

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
638-221
Mfr. Part No.:
1844183
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Pitch

3.5mm

Number of Rows

1

Mounting Type

PCB

Gender

Male

Termination Method

Push In Spring

COO (Country of Origin):
SK
The Phoenix Contact PCB Connector exemplifies precision in connectivity solutions, tailored for various practical applications. Designed with a nominal cross section of 1.5 mm² and a charming green colour, this connector seamlessly facilitates reliable electrical connections while maintaining structural integrity. Its push-in spring connection mechanism allows for straightforward insertion, minimising the need for additional tools and enhancing user experience. The product ensures optimum performance with its impressive nominal current capacity of 8 A and a rated voltage of 160 V.

User friendly design features colour coded actuation for intuitive operation
Inverted connector design allows for touch proof outputs and versatile connections
Robust environmental compliance ensures safety and adherence to industry standards

Related links