Phoenix Contact XPC Series PCB Connector, 10-Contact, 3.5 mm Pitch, 1 Row, 1464114
- RS Stock No.:
- 896-997
- Mfr. Part No.:
- 1464114
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
MYR4,385.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,385.32 | MYR87.706 |
*price indicative
- RS Stock No.:
- 896-997
- Mfr. Part No.:
- 1464114
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.34mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-In Connection | |
| Voltage | 160V | |
| Depth | 12.46mm | |
| Length | 25.95mm | |
| Series | XPC | |
| Standards/Approvals | cULus | |
| Width | 36.63mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.34mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-In Connection | ||
Voltage 160V | ||
Depth 12.46mm | ||
Length 25.95mm | ||
Series XPC | ||
Standards/Approvals cULus | ||
Width 36.63mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector offers an efficient solution for secure connections in various electronic applications, designed for optimal performance with ease of use in mind.
Features a Compact width of 36.63 mm for space-saving design
Generates reliable connections with a Push-X-connection method
Supports a maximum voltage of 320 V for versatile applications
Related links
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121014001000
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-110/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-110/000-006
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121014002000
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Solder
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-210/000-012
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-210/000-006
