Phoenix Contact MVSTBR Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, Push-in, 1 Row Socket

Subtotal (1 pack of 50 units)*

MYR3,552.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,552.30MYR71.046

*price indicative

RS Stock No.:
638-190
Mfr. Part No.:
1912906
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

5.08mm

Current

16A

Number of Rows

1

Mount Type

Push-in

Housing Material

Polyamide

Colour

Green

Termination Type

Socket

Contact Gender

Female

Voltage

320V

Length

12.6mm

Series

MVSTBR

Standards/Approvals

ROHS, IEC 60999-1:1999-11

Width

40.64mm

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector stands out for its reliable performance and robust design. Ideal for electrical connections in various applications, this connector features a nominal cross section of 2.5 mm² and operates at a nominal current of 16 A. Its efficient design accommodates 8 positions with a pin pitch of 5.08 mm, making it suitable for both new designs and upgrades. The connector is characterised by its high-quality PA housing, which provides excellent electrical insulation and flammability resistance.

Designed to withstand diverse operational environments maintaining its integrity under varying temperatures

Provides compliance with stringent environmental standards ensuring minimal impact on the ecosystem

Accommodates different conductor cross sections providing flexibility for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy