Phoenix Contact MVSTBR Series PCB Connector, 12-Contact, 5.08mm Pitch, 1-Row, Screw Termination
- RS Stock No.:
- 483-444
- Mfr. Part No.:
- 1912508
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR4,807.79
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,807.79 | MYR96.156 |
*price indicative
- RS Stock No.:
- 483-444
- Mfr. Part No.:
- 1912508
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | MVSTBR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Series MVSTBR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is engineered for high-performance applications, boasting a rated current of 16 A and a nominal voltage of 320 V. Designed to accommodate a cross-section of 2.5 mm², its compact size and efficient pitch of 5.08 mm make it ideal for space-constrained installations. Its robust construction, featuring a durable green plastic housing, ensures reliable connections under various operational conditions. This connector not only supports a variety of conductor configurations but also incorporates innovative safety features such as an integrated double steel spring for enhanced stability during voltage fluctuations. Its design prioritises both functionality and safety, making it suitable for a range of industrial applications.
Utilises a well-known connection principle for universal compatibility
Low temperature rise enhances operational reliability
Facilitates dual conductor connectivity for versatile applications
Integrated design minimizes risks during thermal and power variations
Compliance with WEEE and RoHS standards assures environmental safety
Low temperature rise enhances operational reliability
Facilitates dual conductor connectivity for versatile applications
Integrated design minimizes risks during thermal and power variations
Compliance with WEEE and RoHS standards assures environmental safety
Related links
- Phoenix Contact TMSTBP 2 Series PCB Connector 5.08mm Pitch Screw Termination
- Phoenix Contact MVSTBR Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MVSTBR Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MVSTBR Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08mm Pitch Screw Termination
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08mm Pitch Screw Termination
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MVSTBW Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination

