Phoenix Contact PCB Connector, 6-Contact, 5.08 mm Pitch, 1 Row Screw

Subtotal (1 pack of 50 units)*

MYR2,468.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,468.64MYR49.373

*price indicative

RS Stock No.:
483-788
Mfr. Part No.:
1912663
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

6

Pitch

5.08mm

Current

16A

Number of Rows

1

Connector Gender

Female

Orientation

90°

Colour

Green

Termination Type

Screw

Contact Gender

Female

Voltage

320V

Width

40.64mm

Length

12.6mm

Depth

26mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector presents a reliable solution for electrical connection needs. This connector is designed with a nominal current capacity of 16 A and supports a rated voltage of up to 320 V. Its compact design features a pitch of 5.08 mm and accommodates connections in a vertical orientation, making it ideal for space-constrained applications. The robust construction ensures enhanced mechanical stability, backed by its screw flange mounting method. The connector is specifically tailored to facilitate seamless integration into diverse settings, introducing efficiency and reliability to your electrical setup.

Utilises a well-established connection principle suitable for global applications

Incorporates an integrated double steel spring for enhanced safety in varying temperatures and power fluctuations

Incorporates a screw locking mechanism for improved mechanical integrity

Facilitates multiple conductor cross sections, allowing for versatility in use

Complies with stringent environmental standards, ensuring a sustainable choice

Manufactured with a green housing, reflecting its eco-friendly credentials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy