Phoenix Contact PCB Terminal Block, 3-Contact, 7.5mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination

N

Subtotal (1 pack of 50 units)*

MYR810.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +MYR810.00MYR16.20

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
638-184
Mfr. Part No.:
2201129
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Pitch

7.5mm

Number of Rows

1

Mounting Type

Wave Soldering

Gender

Female

Termination Method

Push In Spring

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is engineered for superior performance in electronic applications, establishing a vital connection point for circuits. With innovative push-in spring connection technology, this terminal block accommodates a nominal current of 24 A and a rated voltage of 630 V, ensuring robust connectivity. Its sleek light grey housing not only complements modern aesthetics but also enhances accessibility, thanks to its orthogonal alignment with the PCB. Whether it's used in automation systems or control cabinets, this component guarantees efficiency and reliability, making it an essential addition to any electronic assembly. With a pitch of 7.5 mm and a compact design, it occupies minimal space while delivering high functionality.

User friendly operation is enhanced by a colour coded actuating push button
Contact stability over extended periods is ensured by a defined contact force
Optimal wiring efficiency is achieved with the innovative push in technology
Compact dimensions allow for easy fitment in DIN rail mounted devices

Related links