WAGO 2060 Series Wire-to-Board Terminal Block, 1-Contact, 750 μm Pitch, Surface, 1 Row
- RS Stock No.:
- 609-520
- Distrelec Article No.:
- 301-17-423
- Mfr. Part No.:
- 2060-471/998-404
- Manufacturer:
- WAGO
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR2.00
View bulk pricing optionsSubtotal (1 unit)*
MYR2.61
FREE delivery for orders over RM 150.00
In Stock
- 1,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR2.61 | - |
| 10 - 24 | MYR2.41 | MYR2.00 |
| 25 + | MYR2.15 | MYR11.50 |
*price indicative
- RS Stock No.:
- 609-520
- Distrelec Article No.:
- 301-17-423
- Mfr. Part No.:
- 2060-471/998-404
- Manufacturer:
- WAGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | Wire-to-Board Terminal Block | |
| Pitch | 750μm | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Series | 2060 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type Wire-to-Board Terminal Block | ||
Pitch 750μm | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Series 2060 | ||
- COO (Country of Origin):
- CH
Related links
- WAGO 2060 Series Wire-to-Board Terminal Block 4 mm Pitch 1 Row
- WAGO 2060 Series Wire-to-Board Terminal Block 4 mm Pitch 1 Row
- WAGO 2060 Series PCB PCB Terminal Block Female Push-in 17.5A, 1-Way
- WAGO 2060 Series PCB Terminal Block 8 mm Pitch 1 Row
- WAGO 2060 Series PCB PCB Terminal Block Female Push-in 9A, 3-Way
- WAGO 2060 Series PCB PCB Terminal Block Female Push-in 9A, 2-Way
- WAGO PCB Terminal Block Surface, 1 Row
- WAGO PCB Terminal Block 6 mm Pitch 1 Row
