WAGO 2060 Series Wire-to-Board Terminal Block, 2-Contact, 4 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 609-498
- Distrelec Article No.:
- 301-17-424
- Mfr. Part No.:
- 2060-472/998-404
- Manufacturer:
- WAGO
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 609-498
- Distrelec Article No.:
- 301-17-424
- Mfr. Part No.:
- 2060-472/998-404
- Manufacturer:
- WAGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | Wire-to-Board Terminal Block | |
| Pitch | 4mm | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Series | 2060 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type Wire-to-Board Terminal Block | ||
Pitch 4mm | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Series 2060 | ||
- COO (Country of Origin):
- CH
Related links
- WAGO 2060 Series Wire-to-Board Terminal Block 750 μm Pitch 1 Row
- WAGO 2060 Series Wire-to-Board Terminal Block 4 mm Pitch 1 Row
- WAGO 2060 Series PCB Terminal Block 8 mm Pitch 1 Row
- WAGO 2060 Series PCB PCB Terminal Block Female Push-in 9A, 3-Way
- WAGO 2060 Series PCB PCB Terminal Block Female Push-in 17.5A, 1-Way
- WAGO 2060 Series PCB PCB Terminal Block Female Push-in 9A, 2-Way
- WAGO PCB Terminal Block Surface, 1 Row
- WAGO PCB Terminal Block 6 mm Pitch 1 Row
