Phoenix Contact PCB Terminal Block, 10-Contact, 5mm Pitch, Wave Soldering, 1-Row, Plug In, Screw Termination
- RS Stock No.:
- 608-267
- Mfr. Part No.:
- 1712601
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR2,335.46
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,335.46 | MYR46.709 |
*price indicative
- RS Stock No.:
- 608-267
- Mfr. Part No.:
- 1712601
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Plug In, Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Plug In, Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block represents the pinnacle of connectivity in industrial applications, designed to facilitate optimal performance and safety in circuit management. The MKDS 3/10 model is engineered for efficiency and versatility, equipped with a screw connection method that ensures a reliable and secure interface. It supports a nominal current of 24 A and a rated voltage of 400 V, making it ideal for a variety of electrical systems. The terminal blocks robust construction allows for wave soldering and accommodates linear pinning for seamless integration into PCBs. With the ability to combine different positions, this innovative solution is well-suited for both standard and customised configurations.
Equipped with a low temperature rise feature, ensuring sustainability during operation
Comes with a comprehensive approval list, including CSA and cULus recognitions
Simplified installation process contributes to reduced assembly time
Compatible with various accessories to enhance functionality and performance
Comes with a comprehensive approval list, including CSA and cULus recognitions
Simplified installation process contributes to reduced assembly time
Compatible with various accessories to enhance functionality and performance
Related links
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PT Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact SPTAF Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination

