Phoenix Contact SPTAF Series PCB Terminal Block, 10-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 565-607
- Mfr. Part No.:
- 1071057
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-607
- Mfr. Part No.:
- 1071057
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Series | SPTAF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Series SPTAF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block is a robust solution engineered for versatile electronic applications, offering efficient connections with ease of use. Designed with a pitch of 5 mm and a nominal current capacity of up to 16 A, it guarantees reliability across various environments. The innovative push-in spring connection method simplifies installation, foregoing the need for special tools, making it ideal for both experienced engineers and novices alike. Its 1.5 mm² nominal cross section and linear pinning ensure stability and optimal performance. Additionally, the combination of stringent safety features, compliant with European regulations, marks it as a dependable choice for projects requiring high safety standards. With its green housing and compact design, this product seamlessly integrates into any assembly, enhancing both functionality and aesthetics in control cabinets, machinery, and other electrical systems.
Time saving installation without tools required
Compact design enables applications in tight spaces
Robust construction ensures long term durability
Meets stringent explosion proof standards for added safety
Integrated test option for quick and efficient diagnostics
Environmental compliance assures adherence to sustainability standards
Housings for EMG Component Insertion
Moduface housings with a 20 mm, 22.5 mm or 40 mm pitch are intended for mounting industrial electronic equipment such as interface circuits, including complete control devices.
These housings with screw-connection terminals offer quick snap-fit installation on common EN profiles.
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 5 mm Pitch 1071046
