Phoenix Contact SPTAF Series PCB Terminal Block, 6-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 556-157
- Mfr. Part No.:
- 1071050
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-157
- Mfr. Part No.:
- 1071050
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 137V | |
| Series | SPTAF | |
| Length | 11mm | |
| Width | 30mm | |
| Standards/Approvals | IECEx: IECEx SEV 19.0026U, ATEX: SEV 19 ATEX 0159 U, IEC 60079-7 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 137V | ||
Series SPTAF | ||
Length 11mm | ||
Width 30mm | ||
Standards/Approvals IECEx: IECEx SEV 19.0026U, ATEX: SEV 19 ATEX 0159 U, IEC 60079-7 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block is designed with precision for superior connectivity in varied applications. Engineered for a nominal current of 16 A, it offers a robust connection method via push-in spring technology, allowing for effortless wire insertion and secure retention. With a compact height of just 12.8 mm, this terminal block accommodates high-density arrangements while maintaining reliable performance. The green housing and linear pin layout not only ensure aesthetic compatibility but also enhance ease of installation on printed circuit boards. This product is especially suited for applications requiring compliance with stringent safety standards, including Ex eb protection measures, making it an ideal choice for explosive environments. The innovative design handles temperature variations effectively, ensuring optimal functionality in diverse conditions.
Crafted for high performance in demanding environments
Provides a space saving solution without compromising on capacity
Equipped with a finger operated release for easy maintenance
Features compliance with EU RoHS ensuring environmental responsibility
Offers advanced testing capabilities through its integrated test options
Manufactured to withstand extreme temperature fluctuations
Supports a variety of conductor cross sections for versatile connectivity
Designed for wave soldering enhancing assembly efficiency
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
