Phoenix Contact PCB Terminal Block, 12-Contact, 3.81mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 608-182
- Mfr. Part No.:
- 1852273
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,188.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,188.90 | MYR23.778 |
*price indicative
- RS Stock No.:
- 608-182
- Mfr. Part No.:
- 1852273
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed to deliver utmost reliability and efficiency in connecting circuits. With a nominal cross section of 1 mm² and a striking green colour, it stands out while ensuring premium performance. The connector features 12 positions and operates efficiently at a nominal current of 8 A and rated voltage of 160 V. Its crimp connection method provides a secure and stable electrical connection, making it highly suitable for a variety of applications.
Designed for ease of assembly with a crimp connection method
Ideal for applications requiring high density wire connections
Compatible with various configurations for versatile usage
Exhibits excellent resistance against environmental conditions
Ideal for applications requiring high density wire connections
Compatible with various configurations for versatile usage
Exhibits excellent resistance against environmental conditions
Related links
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact 1863259 Series PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact QC 0 Series PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination

