Phoenix Contact PCB Terminal Block, 6-Contact, 3.81mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 610-179
- Mfr. Part No.:
- 1852406
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,096.16
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | MYR1,096.16 | MYR21.923 |
*price indicative
- RS Stock No.:
- 610-179
- Mfr. Part No.:
- 1852406
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector exemplifies reliability and precision in electronic connections. Designed specifically for demanding applications, it boasts a robust construction that not only facilitates optimal conductivity but is also tailored for easy assembly. With its efficient crimping connection method, this connector ensures a secure fit, minimising the risk of disconnection in dynamic environments. Its compact size, combined with a clever design, supports extensive functionality, making it an essential component for various industrial applications.
Green housing colour aids quick identification within systems
Part of a modular system promoting flexibility in configurations
High rated voltage and current capabilities for versatile usage
Enhanced mechanical stability through screw locking mechanism
Part of a modular system promoting flexibility in configurations
High rated voltage and current capabilities for versatile usage
Enhanced mechanical stability through screw locking mechanism
Related links
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination

