Phoenix Contact PCB Terminal Block, 6-Contact, 5.08mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 610-040
- Mfr. Part No.:
- 1925906
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR2,419.05
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,419.05 | MYR48.381 |
*price indicative
- RS Stock No.:
- 610-040
- Mfr. Part No.:
- 1925906
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to deliver precise and reliable electrical connections in a compact format. The FKIC 2.5/6-ST-5.08-RN model showcases an innovative push-in spring connection method that eliminates the need for additional tools, providing a seamless and intuitive installation process. With a nominal cross section of 2.5 mm², this connector ensures efficient power transmission and features a sturdy green construction that is both durable and visually distinct.
Facilitates high density electrical configurations
Complies with rigorous safety and reliability standards
Incorporates a user friendly locking mechanism
Complies with rigorous safety and reliability standards
Incorporates a user friendly locking mechanism
Related links
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination

