Phoenix Contact QC0 Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, Push-in, 1 Row Socket
- RS Stock No.:
- 488-969
- Mfr. Part No.:
- 1925346
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,255.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,255.76 | MYR25.115 |
*price indicative
- RS Stock No.:
- 488-969
- Mfr. Part No.:
- 1925346
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Termination Type | Socket | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 200V | |
| Length | 26.8mm | |
| Series | QC0 | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 12.22mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Termination Type Socket | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 200V | ||
Length 26.8mm | ||
Series QC0 | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 12.22mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector has a nominal cross section of 0.5 mm² and comes in black. It supports a nominal current of 6 A and a rated voltage (III/2) of 200 V. The connector features a tin (Sn) contact surface with a socket contact connection type. It is designed with 1 row, containing 3 potentials and 3 positions, ensuring efficient and secure connections.
Connection without conductor pretreatment for huge time savings
Quick and convenient testing using integrated test option
Related links
- Phoenix Contact QC0 Series PCB Connector 3.81 mm Pitch 1 Row Socket
- Phoenix Contact QC0 Series PCB Connector 3.81 mm Pitch 1 Row Screw
- Phoenix Contact QC0 Series PCB Connector 3.81 mm Pitch 1 Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact MK3DS 1/3-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727748
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
