Phoenix Contact 1863259 Series PCB Terminal Block, 12-Contact, 3.5mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 658-538
- Mfr. Part No.:
- 1863259
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
MYR4,688.68
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,688.68 | MYR93.774 |
*price indicative
- RS Stock No.:
- 658-538
- Mfr. Part No.:
- 1863259
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Series | 1863259 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
Series 1863259 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is engineered for robust and reliable connectivity in diverse applications. Designed specifically for PCB integration, it features a nominal cross-section for optimal performance. The connector offers a unique green colour, characterized by a sustainable design that decreases heat generation while maintaining a solid electrical connection.
Innovative screw connection with tension sleeve offers superior contact force
Packed in environmentally friendly cardboard emphasising sustainability
Multiple conductor options cater to various application needs
Compact dimensions help in designing space efficient assemblies
Packed in environmentally friendly cardboard emphasising sustainability
Multiple conductor options cater to various application needs
Compact dimensions help in designing space efficient assemblies
Related links
- Phoenix Contact 1862959 Series PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PTA Series PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PT Series PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- Wurth Elektronik 412B Series PCB Terminal Block 3.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact MKKDS 1/12-3.5 Series PCB Terminal Block 3.5mm Pitch Screw Termination
- WAGO 805 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination

