Phoenix Contact PCB Connector, 7-Contact, 3.5mm Pitch, PCB Mount, 1-Row, Push In Spring Termination

Subtotal (1 pack of 50 units)*

MYR2,372.88

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,372.88MYR47.458

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
607-125
Mfr. Part No.:
1844031
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Pitch

3.5mm

Number of Rows

1

Mounting Type

PCB

Gender

Male

Termination Method

Push In Spring

COO (Country of Origin):
SK
The Phoenix Contact PCB Connector is designed to elevate the efficiency and reliability of your electrical connections. Ideal for various applications, this connector combines a nominal cross-section of 1.5 mm² with exceptional build quality, ensuring stable performance under demanding conditions. Its versatile, push-in spring connection method allows for quick and tool-free installations, facilitating seamless integration into your systems.

Flexible use across various applications within automated systems
High quality materials ensure compliance with industry standards
Compact design allows for space saving implementations
Designed for easy assembly reducing operational downtime

Related links