Phoenix Contact PCB Connector, 8-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 567-189
- Mfr. Part No.:
- 1848590
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
MYR2,258.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,258.02 | MYR22.58 |
*price indicative
- RS Stock No.:
- 567-189
- Mfr. Part No.:
- 1848590
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB Connector is engineered for exceptional efficiency and reliability in your electronic connections. Designed with a nominal cross-section of 1.5 mm², this product stands out with its distinctive green colour and innovative push-in spring connection method, facilitating swift installations without the need for tools. The connector ensures optimal performance with robust specifications including a nominal current of 10 A and rated voltage of 400 V. With a compact design that incorporates eight positions and eight rows, this connector is particularly well-suited for applications requiring precision and dependability.
Designed to maintain stable contact over an extended time reducing maintenance
Tested for durability under tough conditions ensuring reliability in various environments
Offers intuitive operation with a colour coded actuating element for easy identification
Related links
- Phoenix Contact CDDC Series PCB Connector 5 mm Pitch, 2 Row
- Phoenix Contact PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1752687
- Phoenix Contact FKCN Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch, 1 Row
- Phoenix Contact TVMSTB Series Straight Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact ZEC 1 Series PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
