Phoenix Contact FKCN Series PCB Connector, 8-Contact, 5.08 mm Pitch, 1 Row Push-in Spring

Subtotal (1 pack of 50 units)*

MYR3,697.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,697.64MYR73.953

*price indicative

RS Stock No.:
492-778
Mfr. Part No.:
1754623
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

PCB Connector

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Push-in Spring

Colour

Green

Voltage

320V

Contact Gender

Female

Length

27.1mm

Standards/Approvals

IEC 60999-1, IEC 60512-13-2, IEC 60512-13-5, IEC 60512-1-1, IEC 60512-1-2, IEC 60068-2-70, IEC 60068-2-6, IEC 60512-9-1, EN ISO 22479, IEC 60068-2-27, IEC 60512-5-1, IEC 60512-3-1, IEC 60664-1, UL 94, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, DIN 46228‐1, DIN 46228‐4, cULus Recognised, VDE approval

Width

40.64mm

Series

FKCN

Depth

10.9mm

COO (Country of Origin):
BG
The Phoenix Contact PCB connector designed for reliable connections in a compact form factor. With a nominal cross section of 2.5 mm² and a rated current of 12 A, this connector is engineered to ensure exceptional electrical reliability and efficiency. Its innovative push-in spring connection system simplifies installation and maintenance, allowing for effortless component assembly without the need for specialised tools. The connector boasts a robust locking system for secure connections, and its green housing offers clear identification. Built to meet stringent quality standards, it is suitable for a wide range of applications in various industrial setups.

Time-saving push-in connection requires no tools for installation

Colour-coded actuating push button enhances usability

Compact design optimises space utilisation on PCB

Robust construction withstands mechanical strains during operation

Customs tariff number facilitates efficient international trading

Minimal stripping length simplifies the preparation of conductors

Exceptional thermal stability ensures reliable operation over a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy