Phoenix Contact PCB Connector, 2-Contact, 5mm Pitch, PCB Mount, 1-Row, Push In Spring Termination

Subtotal (1 pack of 250 units)*

MYR708.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR708.33MYR2.833

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
567-188
Mfr. Part No.:
1848532
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Pitch

5mm

Number of Rows

1

Mounting Type

PCB

Gender

Female

Termination Method

Push In Spring

COO (Country of Origin):
BG

Brass Hose Tail Adaptor


Brass male BSP Threaded hose-tail adapters

The Phoenix Contact PCB Connector is engineered for reliability and efficiency in various industrial applications. Offering a nominal cross-section of 1.5 mm², this connector is adept at handling a nominal current of 10 A and is rated for voltage applications up to 400 V. With its robust push-in spring connection method, it simplifies installation while ensuring stable contact over time. The green housing design not only provides a professional finish but is also crafted to meet rigorous standards, including WEEE and RoHS compliance.

Colour coded actuating elements facilitate intuitive operation
Compact design maximises clamping space while minimising dimensions
Compliant with stringent environmental regulations for safety and sustainability

Related links